Part Details for S29GL128M90TCIR22 by Spansion
Overview of S29GL128M90TCIR22 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL128M90TCIR22
S29GL128M90TCIR22 CAD Models
S29GL128M90TCIR22 Part Data Attributes
|
S29GL128M90TCIR22
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL128M90TCIR22
Spansion
Flash, 8MX16, 90ns, PDSO56, LEAD FREE, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | LEAD FREE, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for S29GL128M90TCIR22
This table gives cross-reference parts and alternative options found for S29GL128M90TCIR22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL128M90TCIR22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV128MLTI-90R | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP-56 | Macronix International Co Ltd | S29GL128M90TCIR22 vs MX29LV128MLTI-90R |
MX29LV128MLTI-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP-56 | Macronix International Co Ltd | S29GL128M90TCIR22 vs MX29LV128MLTI-90Q |
MX29LV128MHTC-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP-56 | Macronix International Co Ltd | S29GL128M90TCIR22 vs MX29LV128MHTC-90Q |
S29GL128M90TAIR1 | Flash | AMD | S29GL128M90TCIR22 vs S29GL128M90TAIR1 |
S29GL128M90TBIR20 | Flash, 8MX16, 90ns, PDSO56, TSOP-56 | Spansion | S29GL128M90TCIR22 vs S29GL128M90TBIR20 |
MX29LV128DBT2I-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | Macronix International Co Ltd | S29GL128M90TCIR22 vs MX29LV128DBT2I-90Q |
MX29LV128MHTI-90R | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP-56 | Macronix International Co Ltd | S29GL128M90TCIR22 vs MX29LV128MHTI-90R |
MX29LV128MLTC-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP-56 | Macronix International Co Ltd | S29GL128M90TCIR22 vs MX29LV128MLTC-90Q |
S29GL128M90TCIR23 | Flash, 8MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | S29GL128M90TCIR22 vs S29GL128M90TCIR23 |
S29GL128M90TFIR2 | Flash | AMD | S29GL128M90TCIR22 vs S29GL128M90TFIR2 |