Part Details for MX29LV128MLTC-90Q by Macronix International Co Ltd
Overview of MX29LV128MLTC-90Q by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV128MLTC-90Q
MX29LV128MLTC-90Q CAD Models
MX29LV128MLTC-90Q Part Data Attributes
|
MX29LV128MLTC-90Q
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV128MLTC-90Q
Macronix International Co Ltd
Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 14 mm |
Alternate Parts for MX29LV128MLTC-90Q
This table gives cross-reference parts and alternative options found for MX29LV128MLTC-90Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV128MLTC-90Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV128MLTI-90R | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP-56 | Macronix International Co Ltd | MX29LV128MLTC-90Q vs MX29LV128MLTI-90R |
MX29LV128MLTI-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP-56 | Macronix International Co Ltd | MX29LV128MLTC-90Q vs MX29LV128MLTI-90Q |
MX29LV128MHTC-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP-56 | Macronix International Co Ltd | MX29LV128MLTC-90Q vs MX29LV128MHTC-90Q |
S29GL128M90TCIR22 | Flash, 8MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | MX29LV128MLTC-90Q vs S29GL128M90TCIR22 |
S29GL128M90TAIR1 | Flash | AMD | MX29LV128MLTC-90Q vs S29GL128M90TAIR1 |
S29GL128M90TBIR20 | Flash, 8MX16, 90ns, PDSO56, TSOP-56 | Spansion | MX29LV128MLTC-90Q vs S29GL128M90TBIR20 |
MX29LV128DBT2I-90Q | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | Macronix International Co Ltd | MX29LV128MLTC-90Q vs MX29LV128DBT2I-90Q |
MX29LV128MHTI-90R | Flash, 8MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP-56 | Macronix International Co Ltd | MX29LV128MLTC-90Q vs MX29LV128MHTI-90R |
S29GL128M90TCIR23 | Flash, 8MX16, 90ns, PDSO56, LEAD FREE, TSOP-56 | Spansion | MX29LV128MLTC-90Q vs S29GL128M90TCIR23 |
S29GL128M90TFIR2 | Flash | AMD | MX29LV128MLTC-90Q vs S29GL128M90TFIR2 |