Part Details for S29GL064M90TBIR62 by Spansion
Overview of S29GL064M90TBIR62 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064M90TBIR62
S29GL064M90TBIR62 CAD Models
S29GL064M90TBIR62 Part Data Attributes
|
S29GL064M90TBIR62
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064M90TBIR62
Spansion
Flash, 4MX16, 90ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for S29GL064M90TBIR62
This table gives cross-reference parts and alternative options found for S29GL064M90TBIR62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M90TBIR62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064N90TAI073 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Cypress Semiconductor | S29GL064M90TBIR62 vs S29GL064N90TAI073 |
MBM29PL64LM90TN-E1 | Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | S29GL064M90TBIR62 vs MBM29PL64LM90TN-E1 |
S29GL064N90TFI43 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Cypress Semiconductor | S29GL064M90TBIR62 vs S29GL064N90TFI43 |
S29GL064A90TFIR70 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | S29GL064M90TBIR62 vs S29GL064A90TFIR70 |
AM29LV641GH93FF | Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL064M90TBIR62 vs AM29LV641GH93FF |
S29GL064A90TFIR92 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | S29GL064M90TBIR62 vs S29GL064A90TFIR92 |
S29GL064N90TAIV73 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Cypress Semiconductor | S29GL064M90TBIR62 vs S29GL064N90TAIV73 |
S29GL064A90TAIR60 | Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 | Spansion | S29GL064M90TBIR62 vs S29GL064A90TAIR60 |
AM29LV641GL93EI | Flash, 4MX16, 90ns, PDSO48, TSOP-48 | Spansion | S29GL064M90TBIR62 vs AM29LV641GL93EI |
AM29LV641GH98FE | Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 | Spansion | S29GL064M90TBIR62 vs AM29LV641GH98FE |