S29GL064M90TBIR62
vs
AM29LV641ML90FI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
TSOP
TSOP
Package Description
TSOP-48
REVERSE, TSOP-48
Pin Count
48
48
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e0
Length
18.4 mm
18.4 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX16
4MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1-R
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
12 mm
12 mm
Base Number Matches
1
1
Type
NOR TYPE
Compare S29GL064M90TBIR62 with alternatives
Compare AM29LV641ML90FI with alternatives