Part Details for S29GL064M90TAIR10 by Spansion
Overview of S29GL064M90TAIR10 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064M90TAIR10
S29GL064M90TAIR10 CAD Models
S29GL064M90TAIR10 Part Data Attributes
|
S29GL064M90TAIR10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064M90TAIR10
Spansion
Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | MO-142EC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL064M90TAIR10
This table gives cross-reference parts and alternative options found for S29GL064M90TAIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M90TAIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640GL98RFE | Flash, 4MX16, 90ns, PDSO56, REVERSE, MO-142, TSOP-56 | AMD | S29GL064M90TAIR10 vs AM29LV640GL98RFE |
AM29LV640MH90REI | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL064M90TAIR10 vs AM29LV640MH90REI |
S29GL064M90TAFR90 | Flash, 4MX16, 90ns, PDSO56, TSOP-56 | Spansion | S29GL064M90TAIR10 vs S29GL064M90TAFR90 |
M29W640GH90NB3E | Flash, 4MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | Numonyx Memory Solutions | S29GL064M90TAIR10 vs M29W640GH90NB3E |
S29GL064M90TAIR13 | Flash, 4MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | S29GL064M90TAIR10 vs S29GL064M90TAIR13 |
S29GL064N90TFI010 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL064M90TAIR10 vs S29GL064N90TFI010 |
S29GL064N90TFIV23 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL064M90TAIR10 vs S29GL064N90TFIV23 |
S29GL064N90TFI072 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 | Spansion | S29GL064M90TAIR10 vs S29GL064N90TFI072 |
S29GL064N90TFI012 | Flash, 4MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | S29GL064M90TAIR10 vs S29GL064N90TFI012 |
AM29LV640GH98REE | Flash, 4MX16, 90ns, PDSO56, MO-142, TSOP-56 | AMD | S29GL064M90TAIR10 vs AM29LV640GH98REE |