Part Details for S29GL064M90BAIR30 by Spansion
Overview of S29GL064M90BAIR30 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064M90BAIR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 270 |
|
$29.3880 / $37.9200 | Buy Now |
Part Details for S29GL064M90BAIR30
S29GL064M90BAIR30 CAD Models
S29GL064M90BAIR30 Part Data Attributes
|
S29GL064M90BAIR30
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064M90BAIR30
Spansion
Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, FBGA-63
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 12 X 11 MM, FBGA-63 | |
Pin Count | 63 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B63 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 63 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA63,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064M90BAIR30
This table gives cross-reference parts and alternative options found for S29GL064M90BAIR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M90BAIR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV640MTXEI-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-63 | Macronix International Co Ltd | S29GL064M90BAIR30 vs MX29LV640MTXEI-90 |
S29GL064M90BFIR53 | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FBGA-63 | Spansion | S29GL064M90BAIR30 vs S29GL064M90BFIR53 |
MX29LV640BTXBC-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 | Macronix International Co Ltd | S29GL064M90BAIR30 vs MX29LV640BTXBC-90 |
MX29LV640BTXBI-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 | Macronix International Co Ltd | S29GL064M90BAIR30 vs MX29LV640BTXBI-90 |
MX29LV640MTXEC-90G | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-63 | Macronix International Co Ltd | S29GL064M90BAIR30 vs MX29LV640MTXEC-90G |
MX29LV640TXBC-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 | Macronix International Co Ltd | S29GL064M90BAIR30 vs MX29LV640TXBC-90 |
MX29LV640TXEI-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-63 | Macronix International Co Ltd | S29GL064M90BAIR30 vs MX29LV640TXEI-90 |
MX29LV640MTXBC-90 | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-63 | Macronix International Co Ltd | S29GL064M90BAIR30 vs MX29LV640MTXBC-90 |
MX29LV640MTXBC-90G | Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-63 | Macronix International Co Ltd | S29GL064M90BAIR30 vs MX29LV640MTXBC-90G |
S29GL064M90BFIR32 | Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FBGA-63 | Spansion | S29GL064M90BAIR30 vs S29GL064M90BFIR32 |