Memory
MX29LV640TXEI-90
Macronix International Co Ltd
Description: Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-63

Overview of MX29LV640TXEI-90 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MX29LV640TXEI-90 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV640TXEI-90 by Macronix International Co Ltd

MX29LV640TXEI-90
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
BGA
Package Description
LFBGA, BGA63,8X12,32
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e0
Length
12 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
63
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA63,8X12,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.3 mm
Sector Size
8K,64K
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. MX29LV640TXEI-90
    Macronix International Co Ltd
    Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-219, CSP-63
    VS

Alternate Parts for MX29LV640TXEI-90

This table gives cross-reference parts and alternative options found for MX29LV640TXEI-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV640TXEI-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX29LV640BTXBI-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640BTXBI-90G
MX29LV640MTXEC-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640MTXEC-90G
MX29LV640BTXBC-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640BTXBC-90
MX29LV640BTXBI-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640BTXBI-90
MX29LV640TXBI-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640TXBI-90
MX29LV640MTXBI-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640MTXBI-90
AM29LV640MT90RWHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion MX29LV640TXEI-90 vs AM29LV640MT90RWHI
MX29LV640MTXEI-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640MTXEI-90
S29GL064M90BFIR53 Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, LEAD FREE, FBGA-63 Spansion MX29LV640TXEI-90 vs S29GL064M90BFIR53
MX29LV640BTXEC-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640BTXEC-90G
Part Number Description Manufacturer Compare
MX29LV640MTXBI-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640MTXBI-90G
MX29LV640TXBI-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640TXBI-90
MX29LV640MTXEI-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640MTXEI-90G
AM29LV640MT90RWHF Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, LEAD FREE, FBGA-63 Spansion MX29LV640TXEI-90 vs AM29LV640MT90RWHF
M29W640DT90ZA1T Flash, 4MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MX29LV640TXEI-90 vs M29W640DT90ZA1T
MX29LV640MTXBC-90 Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640MTXBC-90
MX29LV640MTXEC-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MO-219, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640MTXEC-90G
AM29LV640MT90RWHI Flash, 4MX16, 90ns, PBGA63, 12 X 11 MM, 0.80 MM PITCH, FBGA-63 Spansion MX29LV640TXEI-90 vs AM29LV640MT90RWHI
M29W640DT90ZA6T Flash, 4MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MX29LV640TXEI-90 vs M29W640DT90ZA6T
MX29LV640BTXBI-90G Flash, 4MX16, 90ns, PBGA63, 11 X 12 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-210, CSP-63 Macronix International Co Ltd MX29LV640TXEI-90 vs MX29LV640BTXBI-90G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV640TXEI-90 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV640TXEI-90 by Macronix International Co Ltd

  • Please alert me when MX29LV640TXEI-90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MX29LV640TXEI-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV640TXEI-90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MX29LV640TXEI-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV640TXEI-90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV640TXEI-90 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: