Part Details for S29GL032N90BAI30 by Spansion
Overview of S29GL032N90BAI30 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL032N90BAI30
S29GL032N90BAI30 CAD Models
S29GL032N90BAI30 Part Data Attributes
|
S29GL032N90BAI30
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90BAI30
Spansion
Flash, 2MX16, 90ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8.15 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29GL032N90BAI30
This table gives cross-reference parts and alternative options found for S29GL032N90BAI30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90BAI30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W320EB90ZE6E | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BAI30 vs M29W320EB90ZE6E |
M29W320EB90ZA6F | 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29GL032N90BAI30 vs M29W320EB90ZA6F |
M29W320ET90ZE1F | Flash, 2MX16, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BAI30 vs M29W320ET90ZE1F |
M29W320ET90ZE6F | Flash, 2MX16, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | S29GL032N90BAI30 vs M29W320ET90ZE6F |
M29W320EB90ZA6E | 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29GL032N90BAI30 vs M29W320EB90ZA6E |
M29W320DT90ZE6E | 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29GL032N90BAI30 vs M29W320DT90ZE6E |
M29W320EB90ZE6E | 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29GL032N90BAI30 vs M29W320EB90ZE6E |
M29W320EB90ZA6T | 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | STMicroelectronics | S29GL032N90BAI30 vs M29W320EB90ZA6T |
M29W320ET90ZA1E | 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29GL032N90BAI30 vs M29W320ET90ZA1E |
M29W320DT90ZE1E | 2MX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | S29GL032N90BAI30 vs M29W320DT90ZE1E |