Datasheets
S29GL01GP13TFI010 by:

Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56

Part Details for S29GL01GP13TFI010 by Cypress Semiconductor

Overview of S29GL01GP13TFI010 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for S29GL01GP13TFI010

Part # Distributor Description Stock Price Buy
Flip Electronics Stock 20000
RFQ

Part Details for S29GL01GP13TFI010

S29GL01GP13TFI010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29GL01GP13TFI010 Part Data Attributes

S29GL01GP13TFI010 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
S29GL01GP13TFI010 Cypress Semiconductor Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Package Description 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 130 ns
JESD-30 Code R-PDSO-G56
Length 18.4 mm
Memory Density 1073741824 bit
Memory IC Type FLASH
Memory Width 1
Number of Functions 1
Number of Terminals 56
Number of Words 1073741824 words
Number of Words Code 1000000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1GX1
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 14 mm

Alternate Parts for S29GL01GP13TFI010

This table gives cross-reference parts and alternative options found for S29GL01GP13TFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GP13TFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29GL01GP13TAI020 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TAI020
S29GL01GP13TFIV13 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL01GP13TFI010 vs S29GL01GP13TFIV13
S29GL01GP13TAI010 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TAI010
S29GL01GP13TAIV10 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TAIV10
S29GL01GP13TAIV10 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL01GP13TFI010 vs S29GL01GP13TAIV10
S29GL01GP13TAIV23 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL01GP13TFI010 vs S29GL01GP13TAIV23
S29GL01GP13TFIV13 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TFIV13
S29GL01GP13TAIV23 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TAIV23
S29GL01GP13TFI013 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TFI013
S29GL01GP13TAI023 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TAI023
Part Number Description Manufacturer Compare
S29GL01GP12TAI013 Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL01GP13TFI010 vs S29GL01GP12TAI013
S29GL01GP11TFI020 Flash, 1GX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP11TFI020
S29GL01GP13TAIR23 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TAIR23
S29GL01GP12TFCR23 Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP12TFCR23
S29GL01GP10TFI013 Flash, 64MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP10TFI013
S29GL01GP13TFCR13 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TFCR13
S29GL01GP11TAIR23 Flash, 1GX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL01GP13TFI010 vs S29GL01GP11TAIR23
AM29LV640DH15ZE Flash, 64MX16, 150ns, PDSO56, SSOP-56 Spansion S29GL01GP13TFI010 vs AM29LV640DH15ZE
S29GL01GP13TFIV23 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TFI010 vs S29GL01GP13TFIV23
S29GL01GP11TFI013 Flash, 1GX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL01GP13TFI010 vs S29GL01GP11TFI013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL01GP13TFI010 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL01GP13TFI010 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL01GP13TFI010 would you like to use for your alert(s)?
  • Please alert me when S29GL01GP13TFI010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL01GP13TFI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL01GP13TFI010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL01GP13TFI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL01GP13TFI010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL01GP13TFI010 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: