S29GL01GP13TAI010
Description: Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56

Overview of S29GL01GP13TAI010 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL01GP13TAI010 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL01GP13TAI010 by Cypress Semiconductor

S29GL01GP13TAI010
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
20 X 14 MM, MO-142EC, TSOP-56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
130 ns
JESD-30 Code
R-PDSO-G56
Length
18.4 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
1
Number of Functions
1
Number of Terminals
56
Number of Words
1073741824 words
Number of Words Code
1000000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1GX1
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29GL01GP13TAI010
    Cypress Semiconductor
    Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56
    VS

Alternate Parts for S29GL01GP13TAI010

This table gives cross-reference parts and alternative options found for S29GL01GP13TAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL01GP13TAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL01GP13TFIV13 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP13TFIV13
S29GL01GP13TAIV20 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP13TAIV20
S29GL01GP13TAIV10 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP13TAIV10
S29GL01GP13TAI020 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP13TAI020
S29GL01GP13TFIV10 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP13TFIV10
S29GL01GP13TFI020 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP13TFI020
S29GL01GP13TAIV13 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP13TAIV13
S29GL01GP13TAIV10 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP13TAIV10
S29GL01GP13TFIV20 Flash, 1GX1, 130ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP13TFIV20
S29GL01GP13TFIV10 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP13TFIV10
Part Number Description Manufacturer Compare
S29GL01GP11TAIV20 Flash, 1GX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP11TAIV20
S29GL01GP12TACR20 Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP12TACR20
S29GL01GP11TFIR13 Flash, 1GX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP11TFIR13
S29GL01GP11TAI020 Flash, 1GX1, 110ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP11TAI020
S29GL01GP11TAIR13 Flash, 1GX1, 110ns, PDSO56, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP11TAIR13
S29GL01GP13TAI013 Flash, 1GX1, 130ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP13TAI013
S29GL01GP12TAIV13 Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, MO-142EC, TSOP-56 Cypress Semiconductor S29GL01GP13TAI010 vs S29GL01GP12TAIV13
S29GL01GP11TFIV10 Flash, 1GX1, 110ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP11TFIV10
S29GL01GP12TFI010 Flash, 1GX1, 120ns, PDSO56, 20 X 14 MM, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP12TFI010
S29GL01GP10TFI023 Flash, 64MX16, 100ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 Spansion S29GL01GP13TAI010 vs S29GL01GP10TFI023

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL01GP13TAI010 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL01GP13TAI010 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29GL01GP13TAI010 would you like to use for your alert(s)?
  • Please alert me when S29GL01GP13TAI010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL01GP13TAI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL01GP13TAI010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL01GP13TAI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL01GP13TAI010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL01GP13TAI010 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: