Part Details for S29GL016A10BFIR10 by Spansion
Overview of S29GL016A10BFIR10 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL016A10BFIR10
S29GL016A10BFIR10 CAD Models
S29GL016A10BFIR10 Part Data Attributes
|
S29GL016A10BFIR10
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL016A10BFIR10
Spansion
Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29GL016A10BFIR10
This table gives cross-reference parts and alternative options found for S29GL016A10BFIR10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL016A10BFIR10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016M10BFIR12 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29AL016M10BFIR12 |
S29AL016M100BFIR12 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29AL016M100BFIR12 |
S29AL016M10BAFR10 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29AL016M10BAFR10 |
S29AL016M10BFIR13 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29AL016M10BFIR13 |
S29GL016A10BAIR10 | Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29GL016A10BAIR10 |
S29GL016A10BFIR12 | Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29GL016A10BFIR12 |
S29AL016M100BAIR13 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29AL016M100BAIR13 |
S29AL016M100BAIR10 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29AL016M100BAIR10 |
S29AL016M10BFIR10 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29AL016M10BFIR10 |
S29AL016M100BFIR13 | Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 | Spansion | S29GL016A10BFIR10 vs S29AL016M100BFIR13 |