Memory
S29AL016M10BAFR13
Spansion
Description: Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48

Overview of S29AL016M10BAFR13 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL016M10BAFR13 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL016M10BAFR13 by Spansion

S29AL016M10BAFR13
Spansion
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
6 X 8 MM, FBGA-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
Length
8.15 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29AL016M10BAFR13
    Spansion
    Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48
    VS

Alternate Parts for S29AL016M10BAFR13

This table gives cross-reference parts and alternative options found for S29AL016M10BAFR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016M10BAFR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29GL016A10BFIR10 Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29GL016A10BFIR10
S29AL016M10BFIR12 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M10BFIR12
S29AL016M100BFIR12 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M100BFIR12
S29AL016M10BAFR10 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M10BAFR10
S29AL016M10BFIR13 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M10BFIR13
S29GL016A10BAIR10 Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29GL016A10BAIR10
S29GL016A10BFIR12 Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29GL016A10BFIR12
S29AL016M100BAIR13 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M100BAIR13
S29AL016M100BAIR10 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M100BAIR10
S29AL016M10BFIR10 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M10BFIR10
Part Number Description Manufacturer Compare
S29AL016M10BAFR12 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M10BAFR12
S29AL016M10BFIR13 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M10BFIR13
S29GL016A10BFIR12 Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29GL016A10BFIR12
S29GL016A10BAIR10 Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29GL016A10BAIR10
S29GL016A10BFIR10 Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29GL016A10BFIR10
S29AL016M100BAIR10 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M100BAIR10
S29AL016M100BAIR13 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M100BAIR13
S29GL016A10BAIR12 Flash, 1MX16, 100ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29GL016A10BAIR12
S29AL016M10BAFR10 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M10BAFR10
S29AL016M100BFIR12 Flash, 1MX16, 100ns, PBGA48, 6 X 8 MM, LEAD FREE, FBGA-48 Spansion S29AL016M10BAFR13 vs S29AL016M100BFIR12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL016M10BAFR13 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL016M10BAFR13 by Spansion

Select Manufacturer
Which Manufacturer of S29AL016M10BAFR13 would you like to use for your alert(s)?
  • Please alert me when S29AL016M10BAFR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL016M10BAFR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL016M10BAFR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL016M10BAFR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL016M10BAFR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL016M10BAFR13 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: