Datasheets
S29CL032J0RFFM033 by:

Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80

Part Details for S29CL032J0RFFM033 by Spansion

Overview of S29CL032J0RFFM033 by Spansion

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29CL032J0RFFM033

S29CL032J0RFFM033 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29CL032J0RFFM033 Part Data Attributes

S29CL032J0RFFM033 Spansion
Buy Now Datasheet
Compare Parts:
S29CL032J0RFFM033 Spansion Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SPANSION INC
Part Package Code BGA
Package Description 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80
Pin Count 80
Reach Compliance Code compliant
ECCN Code 3A991.B.1.A
HTS Code 8542.32.00.51
Access Time-Max 48 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PBGA-B80
JESD-609 Code e1
Length 13 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 32
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 16,62
Number of Terminals 80
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 1MX32
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA80,8X10,40
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3.3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.4 mm
Sector Size 2K,16K
Standby Current-Max 0.00006 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 11 mm

Alternate Parts for S29CL032J0RFFM033

This table gives cross-reference parts and alternative options found for S29CL032J0RFFM033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL032J0RFFM033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29CL032J0RFFM000 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFFM000
S29CL032J0RFAI120 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFAI120
S29CL032J0RFAN120 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFAN120
S29CL032J0RFAM033 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFAM033
S29CL032J0RFAI122 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFAI122
S29CL032J0RFAM000 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFAM000
S29CL032J0RFFM012 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFFM012
S29CL032J0RFFN120 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFFN120
S29CL032J0RFFM030 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFFM030
S29CL032J0RFFI023 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CL032J0RFFI023
Part Number Description Manufacturer Compare
S29CD016J1JFAI002 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CD016J1JFAI002
S29CL016J1MQAI123 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM033 vs S29CL016J1MQAI123
S29CL016J0PQFM030 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM033 vs S29CL016J0PQFM030
S29CL016J0PQAI020 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM033 vs S29CL016J0PQAI020
S29CL016J0JQFI120 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM033 vs S29CL016J0JQFI120
S29CD032J0RQAM013 Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM033 vs S29CD032J0RQAM013
S29CL016J1MQFM133 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM033 vs S29CL016J1MQFM133
S29CD016J0PFAM11 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Spansion S29CL032J0RFFM033 vs S29CD016J0PFAM11
S29CD016J0PFAI013 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM033 vs S29CD016J0PFAI013
S29CD032J1JQAI020 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM033 vs S29CD032J1JQAI020

S29CL032J0RFFM033 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CL032J0RFFM033 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CL032J0RFFM033 by Spansion

Select Manufacturer
Which Manufacturer of S29CL032J0RFFM033 would you like to use for your alert(s)?
  • Please alert me when S29CL032J0RFFM033 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CL032J0RFFM033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CL032J0RFFM033 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CL032J0RFFM033 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CL032J0RFFM033.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CL032J0RFFM033 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: