Memory
S29CL032J0RFFM030
Description: Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80

Overview of S29CL032J0RFFM030 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CL032J0RFFM030 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CL032J0RFFM030 by Spansion

S29CL032J0RFFM030
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
LBGA, BGA80,8X10,40
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
48 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B80
JESD-609 Code
e1
Length
13 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,62
Number of Terminals
80
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA80,8X10,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
2K,16K
Standby Current-Max
0.00006 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29CL032J0RFFM030
    Spansion
    Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80
    VS

Alternate Parts for S29CL032J0RFFM030

This table gives cross-reference parts and alternative options found for S29CL032J0RFFM030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL032J0RFFM030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CL032J0RFFM000 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFFM000
S29CL032J0RFAI120 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFAI120
S29CL032J0RFAN120 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFAN120
S29CL032J0RFAM033 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFAM033
S29CL032J0RFAI122 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFAI122
S29CL032J0RFAM000 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFAM000
S29CL032J0RFFM012 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFFM012
S29CL032J0RFFN120 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFFN120
S29CL032J0RFFI023 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFFI023
S29CL032J0RFFI120 Flash, 1MX32, 48ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CL032J0RFFI120
Part Number Description Manufacturer Compare
S29CD016J1JFAI002 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CD016J1JFAI002
S29CL016J1MQAI123 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM030 vs S29CL016J1MQAI123
S29CL016J0PQFM030 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM030 vs S29CL016J0PQFM030
S29CL016J0PQAI020 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM030 vs S29CL016J0PQAI020
S29CL016J0JQFI120 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM030 vs S29CL016J0JQFI120
S29CD032J0RQAM013 Flash, 1MX32, 48ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM030 vs S29CD032J0RQAM013
S29CL016J1MQFM133 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM030 vs S29CL016J1MQFM133
S29CD016J0PFAM11 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Spansion S29CL032J0RFFM030 vs S29CD016J0PFAM11
S29CD016J0PFAI013 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0RFFM030 vs S29CD016J0PFAI013
S29CD032J1JQAI020 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0RFFM030 vs S29CD032J1JQAI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CL032J0RFFM030 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CL032J0RFFM030 by Spansion

Select Manufacturer
Which Manufacturer of S29CL032J0RFFM030 would you like to use for your alert(s)?
  • Please alert me when S29CL032J0RFFM030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CL032J0RFFM030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CL032J0RFFM030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CL032J0RFFM030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CL032J0RFFM030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CL032J0RFFM030 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: