Memory
S29CL032J0PFAM03
Description: Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80

Overview of S29CL032J0PFAM03 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CL032J0PFAM03 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CL032J0PFAM03 by Spansion

S29CL032J0PFAM03
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
80
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
BOTTOM
Clock Frequency-Max (fCLK)
66 MHz
JESD-30 Code
R-PBGA-B80
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Number of Functions
1
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
11 mm
Write Cycle Time-Max (tWC)
0.000065 ms
Want to compare parts?
  1. S29CL032J0PFAM03
    Spansion
    Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80
    VS

Alternate Parts for S29CL032J0PFAM03

This table gives cross-reference parts and alternative options found for S29CL032J0PFAM03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CL032J0PFAM03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CL032J0RFFM00 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Spansion S29CL032J0PFAM03 vs S29CL032J0RFFM00
S29CL016J0MFFI012 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J0MFFI012
S29CL016J0JFFM130 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J0JFFM130
S29CL016J1MFAM133 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J1MFAM133
S29CL016J0MFFM013 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J0MFFM013
S29CL016J0PFFI000 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J0PFFI000
S29CL016J1JFFM112 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J1JFFM112
S29CL016J0PFFM123 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J0PFFM123
S29CL016J0PFAI112 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J0PFAI112
S29CL016J0PFFM122 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL016J0PFFM122
Part Number Description Manufacturer Compare
S29CL016J0PQAM022 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0PFAM03 vs S29CL016J0PQAM022
S29CL016J0JQAI112 Flash, 512KX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0PFAM03 vs S29CL016J0JQAI112
S29CD016J0MQFI123 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0PFAM03 vs S29CD016J0MQFI123
S29CL032J0MFAI020 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL032J0MFAI020
S29CD032J0PFFM002 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CD032J0PFFM002
S29CL016J0JQFM122 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0PFAM03 vs S29CL016J0JQFM122
S29CL032J0MFFM030 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CL032J0PFAM03 vs S29CL032J0MFFM030
S29CL032J1JFAI00 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Spansion S29CL032J0PFAM03 vs S29CL032J1JFAI00
S29CD016J0MQFI022 Flash, 512KX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CL032J0PFAM03 vs S29CD016J0MQFI022
S29CL032J1JQAM01 Flash, 512KX32, 54ns, PQFP80, PLASTIC, QFP-80 Spansion S29CL032J0PFAM03 vs S29CL032J1JQAM01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CL032J0PFAM03 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CL032J0PFAM03 by Spansion

  • Please alert me when S29CL032J0PFAM03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S29CL032J0PFAM03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CL032J0PFAM03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S29CL032J0PFAM03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CL032J0PFAM03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CL032J0PFAM03 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: