S29CD032J1JQAI013
Description: Flash, 1MX32, 54ns, PQFP80, QFP-80

Overview of S29CD032J1JQAI013 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CD032J1JQAI013 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD032J1JQAI013 by Cypress Semiconductor

S29CD032J1JQAI013
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
QFP-80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PQFP-G80
JESD-609 Code
e0
Length
20 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,62
Number of Terminals
80
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
3.35 mm
Sector Size
2K,16K
Standby Current-Max
0.00006 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
14 mm
Want to compare parts?
  1. S29CD032J1JQAI013
    Cypress Semiconductor
    Flash, 1MX32, 54ns, PQFP80, QFP-80
    VS

Alternate Parts for S29CD032J1JQAI013

This table gives cross-reference parts and alternative options found for S29CD032J1JQAI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J1JQAI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD032J1JQFI030 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J1JQFI030
S29CD032J0MQAN032 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032J0MQAN032
S29CD032J0MQFI033 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J0MQFI033
S29CD032J0MQAN012 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032J0MQAN012
S29CD032J0JQFI010 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J0JQFI010
S29CD032J0PQFI030 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J0PQFI030
S29CD032G0PQAN012 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032G0PQAN012
S29CD032J0MQFI032 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J0MQFI032
S29CD032J0PQFM030 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J0PQFM030
S29CD032J0MQFN013 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032J0MQFN013
Part Number Description Manufacturer Compare
S29CD032J1MQFI030 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J1MQFI030
S29CD032G0PQFI012 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032G0PQFI012
S29CD032J1JQFN033 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032J1JQFN033
S29CD032J0JQAN032 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032J0JQAN032
S29CD032J0MQAM033 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J0MQAM033
S29CD032J1MQAI030 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J1MQAI030
S29CD032J0MQAN012 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032J0MQAN012
S29CD032J0MQFI033 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI013 vs S29CD032J0MQFI033
S29CD032G0PQAN12 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032G0PQAN12
S29CD032J0JQAN013 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI013 vs S29CD032J0JQAN013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD032J1JQAI013 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD032J1JQAI013 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29CD032J1JQAI013 would you like to use for your alert(s)?
  • Please alert me when S29CD032J1JQAI013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD032J1JQAI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD032J1JQAI013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD032J1JQAI013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD032J1JQAI013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD032J1JQAI013 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: