Part Details for S29CD032J1JQFN033 by Spansion
Overview of S29CD032J1JQFN033 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD032J1JQFN033
S29CD032J1JQFN033 CAD Models
S29CD032J1JQFN033 Part Data Attributes
|
S29CD032J1JQFN033
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CD032J1JQFN033
Spansion
Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.35 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29CD032J1JQFN033
This table gives cross-reference parts and alternative options found for S29CD032J1JQFN033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J1JQFN033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD032J1JQFI030 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD032J1JQFN033 vs S29CD032J1JQFI030 |
S29CD032J0MQAN032 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J1JQFN033 vs S29CD032J0MQAN032 |
S29CD032J0MQFI033 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD032J1JQFN033 vs S29CD032J0MQFI033 |
S29CD032J0MQAN012 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J1JQFN033 vs S29CD032J0MQAN012 |
S29CD032J0JQFI010 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD032J1JQFN033 vs S29CD032J0JQFI010 |
S29CD032J0PQFI030 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD032J1JQFN033 vs S29CD032J0PQFI030 |
S29CD032G0PQAN012 | Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J1JQFN033 vs S29CD032G0PQAN012 |
S29CD032J0MQFI032 | Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Cypress Semiconductor | S29CD032J1JQFN033 vs S29CD032J0MQFI032 |
S29CD032J0PQFM030 | Flash, 1MX32, 54ns, PQFP80, QFP-80 | Cypress Semiconductor | S29CD032J1JQFN033 vs S29CD032J0PQFM030 |
S29CD032J0MQFN013 | Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 | Spansion | S29CD032J1JQFN033 vs S29CD032J0MQFN013 |