Datasheets
S29CD032J1JQAI010 by:

Flash, 1MX32, 54ns, PQFP80, QFP-80

Part Details for S29CD032J1JQAI010 by Cypress Semiconductor

Overview of S29CD032J1JQAI010 by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S29CD032J1JQAI010

S29CD032J1JQAI010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S29CD032J1JQAI010 Part Data Attributes

S29CD032J1JQAI010 Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
S29CD032J1JQAI010 Cypress Semiconductor Flash, 1MX32, 54ns, PQFP80, QFP-80
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Package Description QFP-80
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 54 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PQFP-G80
JESD-609 Code e0
Length 20 mm
Memory Density 33554432 bit
Memory IC Type FLASH
Memory Width 32
Moisture Sensitivity Level 3
Number of Functions 1
Number of Sectors/Size 16,62
Number of Terminals 80
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX32
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP80,.7X.9,32
Package Shape RECTANGULAR
Package Style FLATPACK
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 3.35 mm
Sector Size 2K,16K
Standby Current-Max 0.00006 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 2.75 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 2.6 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Toggle Bit YES
Type NOR TYPE
Width 14 mm

Alternate Parts for S29CD032J1JQAI010

This table gives cross-reference parts and alternative options found for S29CD032J1JQAI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J1JQAI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S29CD032J1JQFI030 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J1JQFI030
S29CD032J0MQAN032 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032J0MQAN032
S29CD032J0MQFI033 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J0MQFI033
S29CD032J0MQAN012 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032J0MQAN012
S29CD032J0JQFI010 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J0JQFI010
S29CD032J0PQFI030 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J0PQFI030
S29CD032G0PQAN012 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032G0PQAN012
S29CD032J0MQFI032 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J0MQFI032
S29CD032J0PQFM030 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J0PQFM030
S29CD032J0MQFN013 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032J0MQFN013
Part Number Description Manufacturer Compare
S29CD032J1MQFI030 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J1MQFI030
S29CD032G0PQFI012 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032G0PQFI012
S29CD032J1JQFN033 Flash, 1MX32, 54ns, PQFP80, LEAD FREE, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032J1JQFN033
S29CD032J0JQAN032 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032J0JQAN032
S29CD032J0MQAM033 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J0MQAM033
S29CD032J1MQAI030 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J1MQAI030
S29CD032J0MQAN012 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032J0MQAN012
S29CD032J0MQFI033 Flash, 1MX32, 54ns, PQFP80, QFP-80 Cypress Semiconductor S29CD032J1JQAI010 vs S29CD032J0MQFI033
S29CD032G0PQAN12 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032G0PQAN12
S29CD032J0JQAN013 Flash, 1MX32, 54ns, PQFP80, PLASTIC, MO-108CB-1, QFP-80 Spansion S29CD032J1JQAI010 vs S29CD032J0JQAN013

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD032J1JQAI010 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD032J1JQAI010 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29CD032J1JQAI010 would you like to use for your alert(s)?
  • Please alert me when S29CD032J1JQAI010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD032J1JQAI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD032J1JQAI010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD032J1JQAI010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD032J1JQAI010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD032J1JQAI010 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: