S29CD032J0JFAM010
Description: Flash, 1MX32, 54ns, PBGA80, BGA-80

Overview of S29CD032J0JFAM010 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CD032J0JFAM010 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD032J0JFAM010 by Cypress Semiconductor

S29CD032J0JFAM010
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
BGA-80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B80
JESD-609 Code
e0
Length
13 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,62
Number of Terminals
80
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA80,8X10,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
2K,16K
Standby Current-Max
0.00006 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29CD032J0JFAM010
    Cypress Semiconductor
    Flash, 1MX32, 54ns, PBGA80, BGA-80
    VS

Alternate Parts for S29CD032J0JFAM010

This table gives cross-reference parts and alternative options found for S29CD032J0JFAM010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD032J0JFAM010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD032J0MFAM033 Flash, 1MX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J0MFAM033
S29CD032G0PFAN10 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 Spansion S29CD032J0JFAM010 vs S29CD032G0PFAN10
S29CD032J1MFFI030 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J1MFFI030
S29CD032G0PFAI12 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 Spansion S29CD032J0JFAM010 vs S29CD032G0PFAI12
S29CD032J0MFAM032 Flash, 1MX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J0MFAM032
S29CD032J1JFFI032 Flash, 1MX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J1JFFI032
S29CD032J0PFAN013 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CD032J0JFAM010 vs S29CD032J0PFAN013
S29CD032J0JFFM030 Flash, 1MX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J0JFFM030
S29CD032J0PFFI032 Flash, 1MX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J0PFFI032
S29CD032J1MFAI030 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J1MFAI030
Part Number Description Manufacturer Compare
S29CD032J1JFAN012 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CD032J0JFAM010 vs S29CD032J1JFAN012
S29CD032G0PFFN10 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD032J0JFAM010 vs S29CD032G0PFFN10
S29CD032G0PFAI13 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 Spansion S29CD032J0JFAM010 vs S29CD032G0PFAI13
S29CD032G0PFFI12 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD032J0JFAM010 vs S29CD032G0PFFI12
S29CD032J0PFFI030 Flash, 1MX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J0PFFI030
S29CD032J1MFFN030 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CD032J0JFAM010 vs S29CD032J1MFFN030
S29CD032J0JFFN030 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CD032J0JFAM010 vs S29CD032J0JFFN030
S29CD032J0JFAN013 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CD032J0JFAM010 vs S29CD032J0JFAN013
S29CD032J1JFAI012 Flash, 1MX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD032J0JFAM010 vs S29CD032J1JFAI012
S29CD032J0JFAN012 Flash, 1MX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Spansion S29CD032J0JFAM010 vs S29CD032J0JFAN012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD032J0JFAM010 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD032J0JFAM010 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29CD032J0JFAM010 would you like to use for your alert(s)?
  • Please alert me when S29CD032J0JFAM010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD032J0JFAM010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD032J0JFAM010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD032J0JFAM010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD032J0JFAM010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD032J0JFAM010 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: