S29CD016J0PFAI130
Description: Flash, 512KX32, 54ns, PBGA80, BGA-80

Overview of S29CD016J0PFAI130 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29CD016J0PFAI130 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29CD016J0PFAI130 by Cypress Semiconductor

S29CD016J0PFAI130
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
BGA-80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
54 ns
Additional Feature
SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B80
JESD-609 Code
e0
Length
13 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16,30
Number of Terminals
80
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX32
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA80,8X10,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
2K,16K
Standby Current-Max
0.00006 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
2.75 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S29CD016J0PFAI130
    Cypress Semiconductor
    Flash, 512KX32, 54ns, PBGA80, BGA-80
    VS

Alternate Parts for S29CD016J0PFAI130

This table gives cross-reference parts and alternative options found for S29CD016J0PFAI130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016J0PFAI130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29CD016J1MFAM133 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J1MFAM133
S29CD016J1JFAI110 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J1JFAI110
S29CD016J0JFFM13 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J0JFFM13
S29CD016J0PFFN012 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0PFAI130 vs S29CD016J0PFFN012
S29CD016J0MFAI030 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J0MFAI030
S29CD016G0PFFN012 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Spansion S29CD016J0PFAI130 vs S29CD016G0PFFN012
S29CD016J1JFFI010 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J1JFFI010
S29CD016J0JFAM013 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J0JFAM013
S29CD016J0MFAM03 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J0MFAM03
S29CD016J1JFAM03 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, FBGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J1JFAM03
Part Number Description Manufacturer Compare
S29CD016J0JFFM13 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J0JFFM13
S29CD016J0MFFN032 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0PFAI130 vs S29CD016J0MFFN032
S29CD016J0JFFM112 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J0JFFM112
S29CD016J1JFFI132 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J1JFFI132
S29CD016J0MFAI033 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J0MFAI033
S29CD016J0PFFM11 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, LEAD FREE, FBGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J0PFFM11
S29CD016J0JFFN030 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 Spansion S29CD016J0PFAI130 vs S29CD016J0JFFN030
S29CD016J1MFFM030 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J1MFFM030
S29CD016J1MFAM133 Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J1MFAM133
S29CD016J1JFAI110 Flash, 512KX32, 54ns, PBGA80, BGA-80 Cypress Semiconductor S29CD016J0PFAI130 vs S29CD016J1JFAI110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29CD016J0PFAI130 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29CD016J0PFAI130 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29CD016J0PFAI130 would you like to use for your alert(s)?
  • Please alert me when S29CD016J0PFAI130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29CD016J0PFAI130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29CD016J0PFAI130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29CD016J0PFAI130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29CD016J0PFAI130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29CD016J0PFAI130 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: