Part Details for S29CD016G0PFFN012 by Spansion
Overview of S29CD016G0PFFN012 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29CD016G0PFFN012
S29CD016G0PFFN012 CAD Models
S29CD016G0PFFN012 Part Data Attributes
|
S29CD016G0PFFN012
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29CD016G0PFFN012
Spansion
Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA80,8X10,40 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 54 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B80 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,30 | |
Number of Terminals | 80 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA80,8X10,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 2K,16K | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29CD016G0PFFN012
This table gives cross-reference parts and alternative options found for S29CD016G0PFFN012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29CD016G0PFFN012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29CD016J0JFAN113 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J0JFAN113 |
S29CD016J1JFAN112 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J1JFAN112 |
S29CD016J1JFFN033 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J1JFFN033 |
S29CD016J0PFAN112 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J0PFAN112 |
S29CD016J0JFFN130 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J0JFFN130 |
S29CD016J0PFAN030 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J0PFAN030 |
S29CD016J1MFAN133 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J1MFAN133 |
S29CD016J0PFFN133 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J0PFFN133 |
S29CD016J0MFAN110 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J0MFAN110 |
S29CD016J0MFAN132 | Flash, 512KX32, 54ns, PBGA80, 13 X 11 MM, 1 MM PITCH, FBGA-80 | Spansion | S29CD016G0PFFN012 vs S29CD016J0MFAN132 |