S29AL016J70BHN012
Description: Flash, 1MX16, 70ns, PBGA48, BGA-48

Overview of S29AL016J70BHN012 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL016J70BHN012 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL016J70BHN012 by Cypress Semiconductor

S29AL016J70BHN012
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
BGA-48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
Boot Block
TOP
JESD-30 Code
R-PBGA-B48
Length
8.15 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Seated Height-Max
1 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29AL016J70BHN012
    Cypress Semiconductor
    Flash, 1MX16, 70ns, PBGA48, BGA-48
    VS

Alternate Parts for S29AL016J70BHN012

This table gives cross-reference parts and alternative options found for S29AL016J70BHN012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70BHN012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL016J70BFI010 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BFI010
S29AL016J70BFN010 Flash, 1MX16, 70ns, PBGA48, Infineon Technologies AG S29AL016J70BHN012 vs S29AL016J70BFN010
S29AL016J70BHA012 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BHA012
S29AL016J70BFN010 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BFN010
S29AL016J70BFI013 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BFI013
S29AL016J70BFI012 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BFI012
S29AL016J70BHI013 Flash, 1MX16, 70ns, PBGA48, BGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BHI013
S29AL016J70BHN010 Flash, 1MX16, 70ns, PBGA48, BGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BHN010
S29AL016J70BHI010 Flash, 1MX16, 70ns, PBGA48, BGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BHI010
S29AL016J70BFA013 Flash, 1MX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL016J70BHN012 vs S29AL016J70BFA013
Part Number Description Manufacturer Compare
AM29LV160BT80WCK Flash, 1MX16, 80ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL016J70BHN012 vs AM29LV160BT80WCK
SST39VF160-70-4I-EK Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology S29AL016J70BHN012 vs SST39VF160-70-4I-EK
MBM29LV160TE70PBT Flash, 1MX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited S29AL016J70BHN012 vs MBM29LV160TE70PBT
SST36VF1602C-70-4I-EKE Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology S29AL016J70BHN012 vs SST36VF1602C-70-4I-EKE
S29AL016J70BFI033 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion S29AL016J70BHN012 vs S29AL016J70BFI033
MX29LV160TXBI-70 Flash, 1MX16, 70ns, PBGA48, 8 X 13 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd S29AL016J70BHN012 vs MX29LV160TXBI-70
TC58FVT160AXG-70 IC 1M X 16 FLASH 3V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, TFBGA-48, Programmable ROM Toshiba America Electronic Components S29AL016J70BHN012 vs TC58FVT160AXG-70
M29W160ET80ZA3T Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL016J70BHN012 vs M29W160ET80ZA3T
SST39VF1602C-70-4I-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc S29AL016J70BHN012 vs SST39VF1602C-70-4I-EKE
EN29LV160T-70BIP Flash, 1MX16, 70ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc S29AL016J70BHN012 vs EN29LV160T-70BIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL016J70BHN012 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL016J70BHN012 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S29AL016J70BHN012 would you like to use for your alert(s)?
  • Please alert me when S29AL016J70BHN012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL016J70BHN012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL016J70BHN012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL016J70BHN012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL016J70BHN012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL016J70BHN012 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: