Part Details for S29AL016J70BFN010 by Infineon Technologies AG
Overview of S29AL016J70BFN010 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70BFN010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29AL016J70BFN010-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48FBGA Min Qty: 676 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6238 | Buy Now |
DISTI #
S29AL016J70BFN010
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 16Mbit 2M/1M x 8bit/16bit 70ns 48-Pin FBGA Tray - Trays (Alt: S29AL016J70BFN010) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.2320 / $2.7103 | Buy Now |
DISTI #
727-S29AL016J70BFN01
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 0 |
|
$2.4500 / $2.4900 | Order Now |
|
Future Electronics | FLASH - NOR Memory IC 16Mb (2M x 8, 1M x 16) Parallel 70ns 48-FBGA (8.15x6.15) RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$2.4500 / $2.5700 | Buy Now |
Part Details for S29AL016J70BFN010
S29AL016J70BFN010 CAD Models
S29AL016J70BFN010 Part Data Attributes
|
S29AL016J70BFN010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70BFN010
Infineon Technologies AG
Flash, 1MX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL016J70BFN010
This table gives cross-reference parts and alternative options found for S29AL016J70BFN010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70BFN010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70BFI012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFN010 vs S29AL016J70BFI012 |
S29AL016J70BAI010 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFN010 vs S29AL016J70BAI010 |
S29AL016J70BAI010 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FPBGA-48 | Infineon Technologies AG | S29AL016J70BFN010 vs S29AL016J70BAI010 |
S29AL016J70BFA010 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFN010 vs S29AL016J70BFA010 |
S29AL016J70BFA010 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFN010 vs S29AL016J70BFA010 |
S29AL016J70BHI013 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFN010 vs S29AL016J70BHI013 |
S29AL016J70BFA012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFN010 vs S29AL016J70BFA012 |
S29AL016J70BFA013 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFN010 vs S29AL016J70BFA013 |
S29AL016J70BFA013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFN010 vs S29AL016J70BFA013 |
S29AL016J70BFN013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFN010 vs S29AL016J70BFN013 |