Part Details for S29AL016J70BFA013 by Infineon Technologies AG
Overview of S29AL016J70BFA013 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29AL016J70BFA013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29AL016J70BFA013CT-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48FBGA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1596 / $3.0100 | Buy Now |
DISTI #
S29AL016J70BFA013
|
Avnet Americas | NOR Flash 16Mbit 1M X 16Bit/2M X 8Bit 3V 70ns 48-Pin FPBGA T/R - Tape and Reel (Alt: S29AL016J70BFA013) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1395 | Buy Now |
DISTI #
727-S29AL016J70FA013
|
Mouser Electronics | NOR Flash IC 16 Mb FLASHMEM RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.7300 | Buy Now |
Part Details for S29AL016J70BFA013
S29AL016J70BFA013 CAD Models
S29AL016J70BFA013 Part Data Attributes
|
S29AL016J70BFA013
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29AL016J70BFA013
Infineon Technologies AG
Flash, 1MX16, 70ns, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8.15 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.15 mm |
Alternate Parts for S29AL016J70BFA013
This table gives cross-reference parts and alternative options found for S29AL016J70BFA013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL016J70BFA013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL016J70BFI012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA013 vs S29AL016J70BFI012 |
S29AL016J70BAI010 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA013 vs S29AL016J70BAI010 |
S29AL016J70BAI010 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FPBGA-48 | Infineon Technologies AG | S29AL016J70BFA013 vs S29AL016J70BAI010 |
S29AL016J70BFA010 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA013 vs S29AL016J70BFA010 |
S29AL016J70BFA010 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | S29AL016J70BFA013 vs S29AL016J70BFA010 |
S29AL016J70BHI013 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFA013 vs S29AL016J70BHI013 |
S29AL016J70BFA012 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA013 vs S29AL016J70BFA012 |
S29AL016J70BFA013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA013 vs S29AL016J70BFA013 |
S29AL016J70BFN013 | Flash, 1MX16, 70ns, PBGA48, FPBGA-48 | Cypress Semiconductor | S29AL016J70BFA013 vs S29AL016J70BFN013 |
S29AL016J70BHN010 | Flash, 1MX16, 70ns, PBGA48, BGA-48 | Cypress Semiconductor | S29AL016J70BFA013 vs S29AL016J70BHN010 |