Part Details for S29AL008D70DHV24 by Spansion
Overview of S29AL008D70DHV24 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for S29AL008D70DHV24
S29AL008D70DHV24 CAD Models
S29AL008D70DHV24 Part Data Attributes
|
S29AL008D70DHV24
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL008D70DHV24
Spansion
Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIE | |
Package Description | 3.90 X 3.05 MM, DIE-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XUUC-N44 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for S29AL008D70DHV24
This table gives cross-reference parts and alternative options found for S29AL008D70DHV24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D70DHV24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008D70WHI19 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, WAFER-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70WHI19 |
S29AL008D70WHC29 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, WAFER-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70WHC29 |
S29AL008D70WHI29 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, WAFER-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70WHI29 |
S29AL008D70DHC17 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70DHC17 |
S29AL008D70DHE27 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70DHE27 |
S29AL008D70DHC24 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70DHC24 |
S29AL008D70DGE27 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70DGE27 |
S29AL008D70DHE14 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70DHE14 |
S29AL008D70WGE29 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, WAFER-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70WGE29 |
S29AL008D70DGV17 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DHV24 vs S29AL008D70DGV17 |