Part Details for S29AL008D70DGC14 by Spansion
Overview of S29AL008D70DGC14 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for S29AL008D70DGC14
S29AL008D70DGC14 CAD Models
S29AL008D70DGC14 Part Data Attributes
|
S29AL008D70DGC14
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL008D70DGC14
Spansion
Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | DIE | |
Package Description | 3.90 X 3.05 MM, DIE-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-XUUC-N44 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for S29AL008D70DGC14
This table gives cross-reference parts and alternative options found for S29AL008D70DGC14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D70DGC14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AL008D70WGE19 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, WAFER-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70WGE19 |
S29AL008D70DHV24 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DHV24 |
S29AL008D70DGC17 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DGC17 |
S29AL008D70DHE27 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DHE27 |
S29AL008D70DGE27 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DGE27 |
S29AL008D70DHI27 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DHI27 |
S29AL008D70DGI17 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DGI17 |
S29AL008D70DGV14 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DGV14 |
S29AL008D70DHI14 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DHI14 |
S29AL008D70DHE17 | Flash, 512KX16, 70ns, 3.90 X 3.05 MM, DIE-44 | Spansion | S29AL008D70DGC14 vs S29AL008D70DHE17 |