Memory
S29AL008D70BAN023
Description: Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48

Overview of S29AL008D70BAN023 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for S29AL008D70BAN023 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL008D70BAN023 by Spansion

S29AL008D70BAN023
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
8.15 X 6.15 MM, FBGA-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.15 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6.15 mm
Want to compare parts?
  1. S29AL008D70BAN023
    Spansion
    Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, FBGA-48
    VS

Alternate Parts for S29AL008D70BAN023

This table gives cross-reference parts and alternative options found for S29AL008D70BAN023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL008D70BAN023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL008J70BFI023 Flash, 512KX16, 70ns, PBGA48, FPBGA-48 Cypress Semiconductor S29AL008D70BAN023 vs S29AL008J70BFI023
M29W800DB70ZA1T 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29AL008D70BAN023 vs M29W800DB70ZA1T
S29AL008J70BFI023 Flash, 512KX16, 70ns, PBGA48, FBGA-48 Infineon Technologies AG S29AL008D70BAN023 vs S29AL008J70BFI023
S29AL008J70BFI020 Flash, 512KX16, 70ns, PBGA48, Infineon Technologies AG S29AL008D70BAN023 vs S29AL008J70BFI020
M29W800FB70ZA3ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB70ZA3ST
MBM29LV800BA-70PBT-SF2 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited S29AL008D70BAN023 vs MBM29LV800BA-70PBT-SF2
M29W800FB70ZA6ST Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB70ZA6ST
M29W800FB7AZA3SE Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB7AZA3SE
M29W800DXB70ZA6 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics S29AL008D70BAN023 vs M29W800DXB70ZA6
AT49LV801-70CI Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CSBGA-48 Atmel Corporation S29AL008D70BAN023 vs AT49LV801-70CI
Part Number Description Manufacturer Compare
AM29LV800DB-70WCF Flash, 512KX16, 70ns, PBGA48, 6.15 X 8.15 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion S29AL008D70BAN023 vs AM29LV800DB-70WCF
M29W800FB70ZA3SF Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB70ZA3SF
M29W800DB70ZE1 Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Numonyx Memory Solutions S29AL008D70BAN023 vs M29W800DB70ZE1
S29AL008J70BFN042 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion S29AL008D70BAN023 vs S29AL008J70BFN042
M29W800FB7AZA3T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB7AZA3T
M29W800FB7AZA6T Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc S29AL008D70BAN023 vs M29W800FB7AZA6T
MBM29DL800BA-70PBT-SF2-E1 Flash, 512KX16, 70ns, PBGA48, PLASTIC, FBGA-48 Spansion S29AL008D70BAN023 vs MBM29DL800BA-70PBT-SF2-E1
AM29DL800BB70WBC Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion S29AL008D70BAN023 vs AM29DL800BB70WBC
A29L800AUG-70I Flash, 512KX16, 70ns, PBGA48, 6 X 8 MM, TFBGA-48 AMIC Technology S29AL008D70BAN023 vs A29L800AUG-70I
S29AL008J70BFN040 Flash, 512KX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, LEAD FREE, FPBGA-48 Spansion S29AL008D70BAN023 vs S29AL008J70BFN040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL008D70BAN023 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL008D70BAN023 by Spansion

Select Manufacturer
Which Manufacturer of S29AL008D70BAN023 would you like to use for your alert(s)?
  • Please alert me when S29AL008D70BAN023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL008D70BAN023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL008D70BAN023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL008D70BAN023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL008D70BAN023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL008D70BAN023 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: