Memory
S29AL004D70WGE029
Spansion
Description: Flash, 256KX16, 70ns, DIE

Overview of S29AL004D70WGE029 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29AL004D70WGE029 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29AL004D70WGE029 by Spansion

S29AL004D70WGE029
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
DIE
Package Description
DIE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
X-XUUC-N
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Organization
256KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. S29AL004D70WGE029
    Spansion
    Flash, 256KX16, 70ns, DIE
    VS

Alternate Parts for S29AL004D70WGE029

This table gives cross-reference parts and alternative options found for S29AL004D70WGE029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D70WGE029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL004D70WGI029 Flash, 256KX16, 70ns, DIE Spansion S29AL004D70WGE029 vs S29AL004D70WGI029
MX29LV400BHI-70 Flash, 256KX16, 70ns, DIE Macronix International Co Ltd S29AL004D70WGE029 vs MX29LV400BHI-70
S29AL004D70WHC029 Flash, 256KX16, 70ns, DIE Spansion S29AL004D70WGE029 vs S29AL004D70WHC029
S29AL004D70WGC029 Flash, 256KX16, 70ns, DIE Spansion S29AL004D70WGE029 vs S29AL004D70WGC029
Part Number Description Manufacturer Compare
MX29LV400BHI-70 Flash, 256KX16, 70ns, DIE Macronix International Co Ltd S29AL004D70WGE029 vs MX29LV400BHI-70
S29AL004D70WGC029 Flash, 256KX16, 70ns, DIE Spansion S29AL004D70WGE029 vs S29AL004D70WGC029
S29AL004D70WGI029 Flash, 256KX16, 70ns, DIE Spansion S29AL004D70WGE029 vs S29AL004D70WGI029
S29AL004D70WHE029 Flash, 256KX16, 70ns, DIE Spansion S29AL004D70WGE029 vs S29AL004D70WHE029
S29AL004D70WHC029 Flash, 256KX16, 70ns, DIE Spansion S29AL004D70WGE029 vs S29AL004D70WHC029

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29AL004D70WGE029 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29AL004D70WGE029 by Spansion

Select Manufacturer
Which Manufacturer of S29AL004D70WGE029 would you like to use for your alert(s)?
  • Please alert me when S29AL004D70WGE029 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29AL004D70WGE029 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29AL004D70WGE029 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29AL004D70WGE029 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29AL004D70WGE029.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29AL004D70WGE029 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: