Memory
MX29LV400BHI-70
Macronix International Co Ltd
Description: Flash, 256KX16, 70ns, DIE

Overview of MX29LV400BHI-70 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MX29LV400BHI-70 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29LV400BHI-70 by Macronix International Co Ltd

MX29LV400BHI-70
Macronix International Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
DIE
Package Description
DIE,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
X-XUUC-N
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
Want to compare parts?
  1. MX29LV400BHI-70
    Macronix International Co Ltd
    Flash, 256KX16, 70ns, DIE
    VS

Alternate Parts for MX29LV400BHI-70

This table gives cross-reference parts and alternative options found for MX29LV400BHI-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV400BHI-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29AL004D70WGI029 Flash, 256KX16, 70ns, DIE Spansion MX29LV400BHI-70 vs S29AL004D70WGI029
S29AL004D70WHC029 Flash, 256KX16, 70ns, DIE Spansion MX29LV400BHI-70 vs S29AL004D70WHC029
S29AL004D70WGC029 Flash, 256KX16, 70ns, DIE Spansion MX29LV400BHI-70 vs S29AL004D70WGC029
S29AL004D70WGE029 Flash, 256KX16, 70ns, DIE Spansion MX29LV400BHI-70 vs S29AL004D70WGE029
Part Number Description Manufacturer Compare
S29AL004D70WGC029 Flash, 256KX16, 70ns, DIE Spansion MX29LV400BHI-70 vs S29AL004D70WGC029
S29AL004D70WGI029 Flash, 256KX16, 70ns, DIE Spansion MX29LV400BHI-70 vs S29AL004D70WGI029
S29AL004D70WHE029 Flash, 256KX16, 70ns, DIE Spansion MX29LV400BHI-70 vs S29AL004D70WHE029
S29AL004D70WHC029 Flash, 256KX16, 70ns, DIE Spansion MX29LV400BHI-70 vs S29AL004D70WHC029

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29LV400BHI-70 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29LV400BHI-70 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29LV400BHI-70 would you like to use for your alert(s)?
  • Please alert me when MX29LV400BHI-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29LV400BHI-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29LV400BHI-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29LV400BHI-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29LV400BHI-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29LV400BHI-70 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: