Part Details for S29AL004D55BFI013 by Spansion
Overview of S29AL004D55BFI013 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29AL004D55BFI013
S29AL004D55BFI013 CAD Models
S29AL004D55BFI013 Part Data Attributes
|
S29AL004D55BFI013
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29AL004D55BFI013
Spansion
Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | ALSO CONFIGURABLE AS 512K X 8; TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.15 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6.15 mm |
Alternate Parts for S29AL004D55BFI013
This table gives cross-reference parts and alternative options found for S29AL004D55BFI013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29AL004D55BFI013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29W400FT5AZA3ST | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400FT5AZA3ST |
M29W400DT55ZE1 | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400DT55ZE1 |
M29W400FT5AZA3SE | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400FT5AZA3SE |
M29W400FT5AZA6T | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400FT5AZA6T |
M29W400FT5AZA3F | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400FT5AZA3F |
M29W400DT55ZA1E | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400DT55ZA1E |
M29W400DT55ZA6F | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400DT55ZA6F |
M29W400FT5AZA3T | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400FT5AZA3T |
M29W400DT55ZA1 | Flash, 256KX16, 55ns, PBGA48, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400DT55ZA1 |
M29W400FT5AZA6ST | Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Micron Technology Inc | S29AL004D55BFI013 vs M29W400FT5AZA6ST |