Datasheets
M29W400FT5AZA3SE by: Micron Technology Inc

Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48

Part Details for M29W400FT5AZA3SE by Micron Technology Inc

Overview of M29W400FT5AZA3SE by Micron Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for M29W400FT5AZA3SE

M29W400FT5AZA3SE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M29W400FT5AZA3SE Part Data Attributes

M29W400FT5AZA3SE Micron Technology Inc
Buy Now Datasheet
Compare Parts:
M29W400FT5AZA3SE Micron Technology Inc Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA,
Pin Count 48
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 55 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP
JESD-30 Code R-PBGA-B48
Length 8 mm
Memory Density 4194304 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 48
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 256KX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Programming Voltage 3 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Type NOR TYPE
Width 6 mm

Alternate Parts for M29W400FT5AZA3SE

This table gives cross-reference parts and alternative options found for M29W400FT5AZA3SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29W400FT5AZA3SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M29W400DT55ZA1F Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA1F
M29W400DT55ZA1E Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA1E
M29W400DT55ZA1 Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA1
M29W400DT55ZA6 Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA6
M29W400DT55ZE6T Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZE6T
S29AL004D55BFI013 Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400FT5AZA3SE vs S29AL004D55BFI013
M29W400FT5AZA3E Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400FT5AZA3E
M29W400DT55ZE1E Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZE1E
M29W400FT5AZA6E Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400FT5AZA6E
M29W400DT55ZA6T Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA6T
Part Number Description Manufacturer Compare
M29W400DT55ZA1E Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA1E
S29AL004D55BAI010 Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion M29W400FT5AZA3SE vs S29AL004D55BAI010
M29W400DT55ZA6T Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA6T
M29W400FT5AZA3T Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400FT5AZA3T
M29W400DT55ZA1F Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA1F
S29AL004D55BFI010 Flash, 256KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion M29W400FT5AZA3SE vs S29AL004D55BFI010
M29W400DT55ZE6 Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZE6
M29W400DT55ZE1F Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZE1F
M29W400DT55ZA1 Flash, 256KX16, 55ns, PBGA48, TFBGA-48 Micron Technology Inc M29W400FT5AZA3SE vs M29W400DT55ZA1
MX29LV400TXBC-55R Flash, 256KX16, 55ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGTH, 0.80 MM PITCH, PLASTIC, MO-210, CSP-48 Macronix International Co Ltd M29W400FT5AZA3SE vs MX29LV400TXBC-55R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29W400FT5AZA3SE by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29W400FT5AZA3SE by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M29W400FT5AZA3SE would you like to use for your alert(s)?
  • Please alert me when M29W400FT5AZA3SE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M29W400FT5AZA3SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29W400FT5AZA3SE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M29W400FT5AZA3SE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29W400FT5AZA3SE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29W400FT5AZA3SE by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: