S26KL128SDABHV030
Description: Flash, 16MX8, 96ns, PBGA24,

Overview of S26KL128SDABHV030 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S26KL128SDABHV030 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 2832-S26KL128SDABHV030-428-ND
DigiKey IC FLASH 128MBIT HYPERBUS 24FBGA Min Qty: 100 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT 286
In Stock
  • 100 $5.2300
$5.2300 Buy Now
DISTI # S26KL128SDABHV030-ND
DigiKey IC FLASH 128MBIT HYPERBUS 24FBGA Min Qty: 100 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 338 $5.4080
$5.4080 Buy Now
DISTI # S26KL128SDABHV030
Avnet Americas NOR Flash 128Mbit 16M X 8Bit 3V 24-Pin FBGA Tray - Trays (Alt: S26KL128SDABHV030) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 878 Partner Stock
  • 1 $5.3200
  • 25 $4.9700
  • 25 $5.2200
  • 100 $4.7700
$4.7700 / $5.3200 Buy Now
DISTI # S26KL128SDABHV030
Avnet Americas NOR Flash 128Mbit 16M X 8Bit 3V 24-Pin FBGA Tray - Trays (Alt: S26KL128SDABHV030) RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray 286 Partner Stock
  • 128 $5.8800
  • 130 $5.7232
  • 260 $5.4880
  • 640 $5.3312
  • 1,300 $5.1744
  • 6,400 $5.0176
  • 13,000 $4.8608
$4.8608 / $5.8800 Buy Now
DISTI # 727-S26KL128SDABHV03
Mouser Electronics NOR Flash Y RoHS: Compliant 0
  • 1 $7.1200
  • 10 $6.5500
  • 25 $6.4200
  • 100 $5.8300
  • 338 $5.7200
  • 1,014 $5.6100
$5.6100 / $7.1200 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Lead time: 8 Weeks 0
  • 338 $4.5700
$4.5700 Buy Now

CAD Models for S26KL128SDABHV030 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S26KL128SDABHV030 by Infineon Technologies AG

S26KL128SDABHV030
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
Factory Lead Time
2 Days
Samacsys Manufacturer
Infineon
Clock Frequency-Max (fCLK)
100 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VBGA
Package Equivalence Code
BGA24,5X5,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Seated Height-Max
1 mm
Serial Bus Type
HYPERBUS
Standby Current-Max
0.000004 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE
Want to compare parts?
  1. S26KL128SDABHV030
    Infineon Technologies AG
    Flash, 16MX8, 96ns, PBGA24,
    VS

Related Parts for S26KL128SDABHV030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S26KL128SDABHV030 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S26KL128SDABHV030 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S26KL128SDABHV030 would you like to use for your alert(s)?
  • Please alert me when S26KL128SDABHV030 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S26KL128SDABHV030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S26KL128SDABHV030 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S26KL128SDABHV030 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S26KL128SDABHV030.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S26KL128SDABHV030 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: