S25FL129P0XMFI003
Description: Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16

Overview of S25FL129P0XMFI003 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Computing and Data Storage Energy and Power Systems

Price & Stock for S25FL129P0XMFI003 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics S25FL129P - 128-Mbit 3.0 V Flash Memory RoHS: Compliant Status: Obsolete Min Qty: 1 923
  • 1 $3.6100
  • 25 $3.5400
  • 100 $3.3900
  • 500 $3.2500
  • 1,000 $3.0700
$3.0700 / $3.6100 Buy Now
Flip Electronics Stock, ship today 1450
RFQ

CAD Models for S25FL129P0XMFI003 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S25FL129P0XMFI003 by Cypress Semiconductor

S25FL129P0XMFI003
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
SOP-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
104 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Memory Density
134217728 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.038 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Type
NOR TYPE
Width
7.5 mm
Write Cycle Time-Max (tWC)
50 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. S25FL129P0XMFI003
    Cypress Semiconductor
    Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16
    VS

Alternate Parts for S25FL129P0XMFI003

This table gives cross-reference parts and alternative options found for S25FL129P0XMFI003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL129P0XMFI003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S25FL129P0XMFV011 Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Spansion S25FL129P0XMFI003 vs S25FL129P0XMFV011
S25FL129P0XMFI001 Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16 Cypress Semiconductor S25FL129P0XMFI003 vs S25FL129P0XMFI001
S25FL129P0XMFI010 Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Cypress Semiconductor S25FL129P0XMFI003 vs S25FL129P0XMFI010
S25FL129P0XMFI001 Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Spansion S25FL129P0XMFI003 vs S25FL129P0XMFI001
S25FL129P0XMFV010 Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16 Cypress Semiconductor S25FL129P0XMFI003 vs S25FL129P0XMFV010
S25FL129P0XMFI011 Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Spansion S25FL129P0XMFI003 vs S25FL129P0XMFI011
S25FL129P0XMFI013 Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Cypress Semiconductor S25FL129P0XMFI003 vs S25FL129P0XMFI013
S25FL129P0XMFV001 Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Cypress Semiconductor S25FL129P0XMFI003 vs S25FL129P0XMFV001
S25FL129P0XMFV013 Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Spansion S25FL129P0XMFI003 vs S25FL129P0XMFV013
S25FL129P0XMFV010 Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013DAA, SOP-16 Spansion S25FL129P0XMFI003 vs S25FL129P0XMFV010
Part Number Description Manufacturer Compare
S25FL129P0XMFI001 Flash, 128MX1, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013EAA, SOP-16 Cypress Semiconductor S25FL129P0XMFI003 vs S25FL129P0XMFI001
W25Q128FVFIP Flash, 128MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 Winbond Electronics Corp S25FL129P0XMFI003 vs W25Q128FVFIP
M25P128-VMF6PB Flash, 16MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 Micron Technology Inc S25FL129P0XMFI003 vs M25P128-VMF6PB
S25FL128SAGMFA000 Flash, 32MX4, PDSO16, Infineon Technologies AG S25FL129P0XMFI003 vs S25FL128SAGMFA000
W25Q128BVFCP Flash Winbond Electronics Corp S25FL129P0XMFI003 vs W25Q128BVFCP
S25FL128POXMFI010 Flash, 16MX8, PDSO16 Spansion S25FL129P0XMFI003 vs S25FL128POXMFI010
S25FL128SAGMFN000 Flash, 16MX8, PDSO16, SOIC-16 Infineon Technologies AG S25FL129P0XMFI003 vs S25FL128SAGMFN000
S25FL128SAGMFA001 Flash, 32MX4, PDSO16, SOIC-16 Cypress Semiconductor S25FL129P0XMFI003 vs S25FL128SAGMFA001
W25Q128BVFIP Flash, 128MX1, PDSO16, 0.300 INCH, GREEN, SOIC-16 Winbond Electronics Corp S25FL129P0XMFI003 vs W25Q128BVFIP
S25FL128SAGMFVR00 Flash, 32MX4, PDSO16, Infineon Technologies AG S25FL129P0XMFI003 vs S25FL128SAGMFVR00

Related Parts for S25FL129P0XMFI003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S25FL129P0XMFI003 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S25FL129P0XMFI003 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S25FL129P0XMFI003 would you like to use for your alert(s)?
  • Please alert me when S25FL129P0XMFI003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S25FL129P0XMFI003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S25FL129P0XMFI003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S25FL129P0XMFI003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S25FL129P0XMFI003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S25FL129P0XMFI003 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: