Part Details for S25FL128POXMFI010 by Spansion
Overview of S25FL128POXMFI010 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S25FL128POXMFI010
S25FL128POXMFI010 CAD Models
S25FL128POXMFI010 Part Data Attributes
|
S25FL128POXMFI010
Spansion
Buy Now
Datasheet
|
Compare Parts:
S25FL128POXMFI010
Spansion
Flash, 16MX8, PDSO16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.026 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128POXMFI010
This table gives cross-reference parts and alternative options found for S25FL128POXMFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128POXMFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128POXMFI013 | Flash, 16MX8, PDSO16 | Spansion | S25FL128POXMFI010 vs S25FL128POXMFI013 |
S25FL128P0XMFI011 | Flash, 16MX8, PDSO16, SOP-16 | Cypress Semiconductor | S25FL128POXMFI010 vs S25FL128P0XMFI011 |
S25FL128POXMFI011 | Flash, 16MX8, PDSO16 | Spansion | S25FL128POXMFI010 vs S25FL128POXMFI011 |
S25FL128P0XMFI013 | Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | Spansion | S25FL128POXMFI010 vs S25FL128P0XMFI013 |
S25FL128P0XMFI010 | Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | Spansion | S25FL128POXMFI010 vs S25FL128P0XMFI010 |
S25FL128P0XMFI011 | Flash, 16MX8, PDSO16, 0.300 INCH, LEAD FREE, PLASTIC, MS-013AA, SOP-16 | Spansion | S25FL128POXMFI010 vs S25FL128P0XMFI011 |
S25FL128P0XMFI013 | Flash, 16MX8, PDSO16, SOP-16 | Cypress Semiconductor | S25FL128POXMFI010 vs S25FL128P0XMFI013 |