Part Details for S25FL128SAGNFA000 by Infineon Technologies AG
Overview of S25FL128SAGNFA000 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGNFA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5915
|
Newark | Flash Memory, 128Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon S25FL128SAGNFA000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.7100 / $4.7000 | Buy Now |
DISTI #
448-S25FL128SAGNFA000-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
556 In Stock |
|
$2.6875 / $3.1800 | Buy Now |
DISTI #
S25FL128SAGNFA000
|
Avnet Americas | NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 8-Pin WSON Tray - Trays (Alt: S25FL128SAGNFA000) RoHS: Not Compliant Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.3325 | Buy Now |
DISTI #
727-S25FL128SANFA000
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 425 |
|
$2.6800 / $3.1800 | Buy Now |
DISTI #
V99:2348_21606863
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Americas - 666 |
|
$2.8860 | Buy Now |
DISTI #
V79:2366_26448610
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 141 |
|
$2.5290 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 338 Package Multiple: 338 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.6900 | Buy Now |
DISTI #
66943001
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 666 |
|
$2.8860 | Buy Now |
DISTI #
66926305
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 311 |
|
$2.8625 | Buy Now |
DISTI #
76443559
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns Automotive 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 141 |
|
$2.5290 | Buy Now |
Part Details for S25FL128SAGNFA000
S25FL128SAGNFA000 CAD Models
S25FL128SAGNFA000 Part Data Attributes
|
S25FL128SAGNFA000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGNFA000
Infineon Technologies AG
Flash, 32MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms |
Alternate Parts for S25FL128SAGNFA000
This table gives cross-reference parts and alternative options found for S25FL128SAGNFA000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGNFA000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.