Part Details for S25FL128SAGNFI010 by Infineon Technologies AG
Overview of S25FL128SAGNFI010 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGNFI010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FL128SAGNFI010-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8WSON Min Qty: 1 Lead time: 10 Weeks Container: Tray |
653 In Stock |
|
$3.3389 / $4.6200 | Buy Now |
DISTI #
S25FL128SAGNFI010
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tray - Trays (Alt: S25FL128SAGNFI010) RoHS: Compliant Min Qty: 676 Package Multiple: 338 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.3077 | Buy Now |
DISTI #
S25FL128SAGNFI010
|
Avnet Americas | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tray - Trays (Alt: S25FL128SAGNFI010) RoHS: Compliant Min Qty: 262 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 5671 Partner Stock |
|
$2.3684 / $2.8650 | Buy Now |
DISTI #
797-25FL128SAGNFI010
|
Mouser Electronics | NOR Flash 128Mb 3V 133MHz Serial NOR Flash RoHS: Compliant | 526 |
|
$3.3300 / $4.4400 | Buy Now |
|
Future Electronics | 128 Mbit (16 Mbyte) 3.0V SPI Flash Memory RoHS: Compliant pbFree: Yes Min Qty: 676 Package Multiple: 338 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.6300 | Buy Now |
DISTI #
66712659
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 676 |
|
$3.0375 / $3.5000 | Buy Now |
DISTI #
78826992
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 14.5ns 8-Pin WSON EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 306 |
|
$3.0549 / $4.1239 | Buy Now |
|
Ameya Holding Limited | IC FLASH 128MBIT 133MHZ 8WSON | 263 |
|
RFQ | |
DISTI #
C1S159300536273
|
Chip1Stop | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin WSON EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 676 |
|
$2.6500 / $2.8000 | Buy Now |
DISTI #
SP005650831
|
EBV Elektronik | NOR Flash Serial-SPI 3V/3.3V 128Mbit 128M x 1bit 8ns 8-Pin WSON EP Tray (Alt: SP005650831) RoHS: Compliant Min Qty: 676 Package Multiple: 676 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL128SAGNFI010
S25FL128SAGNFI010 CAD Models
S25FL128SAGNFI010 Part Data Attributes
|
S25FL128SAGNFI010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGNFI010
Infineon Technologies AG
Flash, 32MX4, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128SAGNFI010
This table gives cross-reference parts and alternative options found for S25FL128SAGNFI010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGNFI010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGNFI010 | Flash, 32MX4, PDSO8, WSON-8 | Cypress Semiconductor | S25FL128SAGNFI010 vs S25FL128SAGNFI010 |