Part Details for S25FL128SAGMFVR01 by Infineon Technologies AG
Overview of S25FL128SAGMFVR01 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for S25FL128SAGMFVR01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC0616
|
Newark | Nor/Tube Rohs Compliant: Yes |Infineon S25FL128SAGMFVR01 RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S25FL128SAGMFVR01-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
229 In Stock |
|
$3.4479 / $4.9700 | Buy Now |
DISTI #
S25FL128SAGMFVR01
|
Avnet Americas | - Rail/Tube (Alt: S25FL128SAGMFVR01) RoHS: Compliant Min Qty: 222 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 8878 Partner Stock |
|
$2.8024 / $3.3900 | Buy Now |
DISTI #
S25FL128SAGMFVR01
|
Avnet Americas | - Rail/Tube (Alt: S25FL128SAGMFVR01) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2262 | Buy Now |
DISTI #
727-S25FL128SAGMVR01
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 687 |
|
$3.5200 / $4.8700 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O 133MHz 16-SOIC RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.2500 / $3.4500 | Buy Now |
DISTI #
SP005650789
|
EBV Elektronik | NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 16-Pin SOIC Tube (Alt: SP005650789) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FL128SAGMFVR01
S25FL128SAGMFVR01 CAD Models
S25FL128SAGMFVR01 Part Data Attributes
|
S25FL128SAGMFVR01
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL128SAGMFVR01
Infineon Technologies AG
Flash, 32MX4, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO CONFIGURED AS 256M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 500 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FL128SAGMFVR01
This table gives cross-reference parts and alternative options found for S25FL128SAGMFVR01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL128SAGMFVR01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL128SAGMFIG01 | Flash, 16MX8, PDSO16, | Infineon Technologies AG | S25FL128SAGMFVR01 vs S25FL128SAGMFIG01 |
N25Q128A11BSF40G | Flash, 16MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | S25FL128SAGMFVR01 vs N25Q128A11BSF40G |
S25FL128SAGMFB011 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFVR01 vs S25FL128SAGMFB011 |
S25FL128SAGMFB010 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFVR01 vs S25FL128SAGMFB010 |
N25Q128A11BSF40F | Flash, 16MX8, PDSO16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 | Micron Technology Inc | S25FL128SAGMFVR01 vs N25Q128A11BSF40F |
S25FL128SAGMFMR00 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFVR01 vs S25FL128SAGMFMR00 |
MT25QL128ABA8ESF-0SIT | Flash, 128MX1, PDSO16, SOP2-16 | Micron Technology Inc | S25FL128SAGMFVR01 vs MT25QL128ABA8ESF-0SIT |
S25FL128SAGMFI011 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFVR01 vs S25FL128SAGMFI011 |
S25FL128SAGMFA003 | Flash, 32MX4, PDSO16, | Infineon Technologies AG | S25FL128SAGMFVR01 vs S25FL128SAGMFA003 |
MT25QL128ABA8ESF-0AAT | Flash, 16MX8, PDSO16, SOP2-16 | Micron Technology Inc | S25FL128SAGMFVR01 vs MT25QL128ABA8ESF-0AAT |