-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX4, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5875
|
Newark | Flash Memory, 64Mbit, -40 To 125Deg C Rohs Compliant: Yes |Infineon S25FL064LABMFN010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$1.9600 / $3.4200 | Buy Now |
DISTI #
S25FL064LABMFN010-ND
|
DigiKey | IC FLASH 64MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1005 In Stock |
|
$1.3386 / $1.9400 | Buy Now |
DISTI #
727-S25FL064LABMN010
|
Mouser Electronics | NOR Flash Nor RoHS: Compliant | 632 |
|
$1.3300 / $1.9400 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.3100 / $1.4100 | Buy Now |
DISTI #
69267340
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOIC RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2238 | Americas - 204 |
|
$2.1375 | Buy Now |
DISTI #
C1S725700079463
|
Chip1Stop | Flash Serial-SPI 3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tray RoHS: Compliant pbFree: Yes Container: Tray | 204 |
|
$1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FL064LABMFN010
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABMFN010
Infineon Technologies AG
Flash, 16MX4, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO HAVE X1 MEMORY WIDTH | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.28 mm |
This table gives cross-reference parts and alternative options found for S25FL064LABMFN010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABMFN010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABMFN010 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFN010 vs S25FL064LABMFN010 |
S25FL064LABMFI010 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFN010 vs S25FL064LABMFI010 |
S25FL064LABMFM010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABMFN010 vs S25FL064LABMFM010 |
S25FL064LABMFI013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFN010 vs S25FL064LABMFI013 |
S25FL064LABMFN013 | Flash, 16MX4, PDSO8, SOIC-8 | Infineon Technologies AG | S25FL064LABMFN010 vs S25FL064LABMFN013 |
S25FL064LABMFI011 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFN010 vs S25FL064LABMFI011 |
S25FL064LABMFI013 | Flash, 8MX8, PDSO8, | Infineon Technologies AG | S25FL064LABMFN010 vs S25FL064LABMFI013 |
S25FL064LABMFV010 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFN010 vs S25FL064LABMFV010 |
S25FL064LABMFV013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFN010 vs S25FL064LABMFV013 |
S25FL064LABMFB010 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABMFN010 vs S25FL064LABMFB010 |