Part Details for S25FL064LABNFV041 by Cypress Semiconductor
Overview of S25FL064LABNFV041 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S25FL064LABNFV041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 16529 |
|
RFQ |
Part Details for S25FL064LABNFV041
S25FL064LABNFV041 CAD Models
S25FL064LABNFV041 Part Data Attributes
|
S25FL064LABNFV041
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S25FL064LABNFV041
Cypress Semiconductor
Flash, 16MX4, PDSO8, USON-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | USON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2017-05-15 | |
Additional Feature | IT IS ALSO CONFIGURED AS 64M X 1 | |
Alternate Memory Width | 2 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for S25FL064LABNFV041
This table gives cross-reference parts and alternative options found for S25FL064LABNFV041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FL064LABNFV041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FL064LABNFA010 | Flash, 16MX4, PDSO8, | Infineon Technologies AG | S25FL064LABNFV041 vs S25FL064LABNFA010 |
S25FL064LABMFV001 | Flash, 16MX4, PDSO16, SOIC-16 | Cypress Semiconductor | S25FL064LABNFV041 vs S25FL064LABMFV001 |
S25FL164K0XMFIQ11 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABNFV041 vs S25FL164K0XMFIQ11 |
M25PX64-VMD6G | Flash, 64MX1, PDSO8, VDFPN-8 | Micron Technology Inc | S25FL064LABNFV041 vs M25PX64-VMD6G |
M25PX64SOVME3E | Flash, | Micron Technology Inc | S25FL064LABNFV041 vs M25PX64SOVME3E |
S25FL064LABMFI013 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABNFV041 vs S25FL064LABMFI013 |
IS25LP064A-JBLA3 | Flash, 64MX1, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | S25FL064LABNFV041 vs IS25LP064A-JBLA3 |
M25PX64SOVME6EBA | Flash, | Micron Technology Inc | S25FL064LABNFV041 vs M25PX64SOVME6EBA |
MX25L6405MI-20 | Flash, 64MX1, PDSO16, 0.300 INCH, MS-013, SOP-16 | Macronix International Co Ltd | S25FL064LABNFV041 vs MX25L6405MI-20 |
S25FL064LABMFA010 | Flash, 16MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FL064LABNFV041 vs S25FL064LABMFA010 |