S25FL004A0LNAI03
vs
S25FL004A0LNAC001
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SPANSION INC
|
SPANSION INC
|
Part Package Code |
SON
|
SON
|
Package Description |
HVSON,
|
HVSON, SOLCC8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
50 MHz
|
50 MHz
|
JESD-30 Code |
R-PDSO-N8
|
R-PDSO-N8
|
Length |
6 mm
|
6 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.55 mm
|
0.6 mm
|
Serial Bus Type |
SPI
|
SPI
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Data Retention Time-Min |
|
20
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
SOLCC8,.25
|
Standby Current-Max |
|
0.00001 A
|
Supply Current-Max |
|
0.024 mA
|
Terminal Finish |
|
TIN LEAD
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare S25FL004A0LNAI03 with alternatives
Compare S25FL004A0LNAC001 with alternatives