Part Details for S2512432JK by Liket Corp
Overview of S2512432JK by Liket Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2512432JK
S2512432JK CAD Models
S2512432JK Part Data Attributes
|
S2512432JK
Liket Corp
Buy Now
Datasheet
|
Compare Parts:
S2512432JK
Liket Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIKET CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S2512(J) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for S2512432JK
This table gives cross-reference parts and alternative options found for S2512432JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2512432JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JX-4301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | S2512432JK vs FCF25JX-4301 |
FCR25JX-4301 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | S2512432JK vs FCR25JX-4301 |
CR2512-JW-432E | RESISTOR, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | S2512432JK vs CR2512-JW-432E |
BCR1432JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | S2512432JK vs BCR1432JT |
RM25JL432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | S2512432JK vs RM25JL432 |
MCR100JZH432 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | S2512432JK vs MCR100JZH432 |
RPC25124.3K5%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | S2512432JK vs RPC25124.3K5%R |
CRG2512J4K3 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 4300ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | S2512432JK vs CRG2512J4K3 |
RC1000T432JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | S2512432JK vs RC1000T432JT |
CR63B432J | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | S2512432JK vs CR63B432J |