Part Details for S2104TB by Applied Micro Circuits Corporation
Overview of S2104TB by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2104TB
S2104TB CAD Models
S2104TB Part Data Attributes
|
S2104TB
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2104TB
Applied Micro Circuits Corporation
Ethernet Transceiver, PBGA208, 23 X 23 MM, COMPACT, TBGA-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B208 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for S2104TB
This table gives cross-reference parts and alternative options found for S2104TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2104TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN83C183-JD | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 1.40 MM HEIGHT, LQFP-64 | SMSC | S2104TB vs LAN83C183-JD |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | S2104TB vs ICS1893BY-10LFT |
DJLXT972MLC.A4 | Ethernet Transceiver, 1-Trnsvr, PQFP48, ROHS COMPLIANT, LQFP-48 | Intel Corporation | S2104TB vs DJLXT972MLC.A4 |
XX82567LM | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | S2104TB vs XX82567LM |
S2070B | Ethernet Transceiver, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | S2104TB vs S2070B |
RTL8201EL-VB-GR | Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | S2104TB vs RTL8201EL-VB-GR |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | S2104TB vs TLE6250GV33NTMA1 |
78Q2120R-G | Ethernet Transceiver, BICMOS, PQFP64, TQFP-64 | TDK Corporation | S2104TB vs 78Q2120R-G |
IL41050TA-3ETR7 | Ethernet Transceiver, PDSO16, SOIC-16 | NVE Corporation | S2104TB vs IL41050TA-3ETR7 |
S2052B | Ethernet Transceiver, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | S2104TB vs S2052B |