Part Details for TLE6250GV33NTMA1 by Infineon Technologies AG
Overview of TLE6250GV33NTMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE6250GV33NTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 133150 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for TLE6250GV33NTMA1
TLE6250GV33NTMA1 CAD Models
TLE6250GV33NTMA1 Part Data Attributes
|
TLE6250GV33NTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6250GV33NTMA1
Infineon Technologies AG
Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE6250GV33NTMA1
This table gives cross-reference parts and alternative options found for TLE6250GV33NTMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6250GV33NTMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33NTMA1 vs TLE6250GV33XUMA1 |
SP000382100 | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TLE6250GV33NTMA1 vs SP000382100 |
IFX1050GVIOXUMA1 | Ethernet Transceiver, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6250GV33NTMA1 vs IFX1050GVIOXUMA1 |