There are no models available for this part yet.
Overview of S2052C by Applied Micro Circuits Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for S2052C by Applied Micro Circuits Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Chip 1 Exchange | INSTOCK | 33 |
|
RFQ |
CAD Models for S2052C by Applied Micro Circuits Corporation
Part Data Attributes for S2052C by Applied Micro Circuits Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
APPLIED MICRO CIRCUITS CORP
|
Part Package Code
|
QFP
|
Package Description
|
FQFP, QFP64,.66SQ,32
|
Pin Count
|
64
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP64,.66SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.45 mm
|
Supply Current-Max
|
330 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ETHERNET TRANSCEIVER
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for S2052C
This table gives cross-reference parts and alternative options found for S2052C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2052C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1893BYI-10T | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | S2052C vs ICS1893BYI-10T |
IL41050TA-1ETR7 | Ethernet Transceiver, PDSO16, QSOP-16 | NVE Corporation | S2052C vs IL41050TA-1ETR7 |
S2068TBI001 | Ethernet Transceiver, PBGA156, 21 X 21 MM, TBGA-156 | Applied Micro Circuits Corporation | S2052C vs S2068TBI001 |
AR8033-AL1B-R | Ethernet Transceiver, QFN-48 | Qualcomm | S2052C vs AR8033-AL1B-R |
FMM4012KB | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, HEAT SINK, PLASTIC, QFP-64 | FUJITSU Semiconductor Limited | S2052C vs FMM4012KB |
S2104TB | Ethernet Transceiver, PBGA208, 23 X 23 MM, COMPACT, TBGA-208 | Applied Micro Circuits Corporation | S2052C vs S2104TB |
DM9162NP | Ethernet Transceiver, CMOS, LEAD FREE, MO-220, QFN-32 | Davicom Semiconductor Inc | S2052C vs DM9162NP |
78Q2120-64T | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | TDK Corporation | S2052C vs 78Q2120-64T |
PDP83825IRMQR | Smallest form factor (3-mm by 3-mm), low-power 10/100-Mbps Ethernet PHY transceiver with 50-MHz c 24-WQFN -40 to 85 | Texas Instruments | S2052C vs PDP83825IRMQR |
E-STE101P | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | STMicroelectronics | S2052C vs E-STE101P |