Part Details for S2003LS1 by Teccor
Overview of S2003LS1 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2003LS1
S2003LS1 CAD Models
S2003LS1 Part Data Attributes:
|
S2003LS1
Teccor
Buy Now
Datasheet
|
Compare Parts:
S2003LS1
Teccor
Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 60 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 0.05 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 3000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 3 A | |
Repetitive Peak Off-state Leakage Current-Max | 1 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S2003LS1
This table gives cross-reference parts and alternative options found for S2003LS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2003LS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6008FS211 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB | Teccor | S2003LS1 vs S6008FS211 |
S6020L58 | Silicon Controlled Rectifier, 20A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S2003LS1 vs S6020L58 |
S4006L | Silicon Controlled Rectifier, 6A I(T)RMS, 6000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | S2003LS1 vs S4006L |
S0508FS31 | Silicon Controlled Rectifier, 8A I(T)RMS, 5100mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Teccor | S2003LS1 vs S0508FS31 |
S6008FS33 | Silicon Controlled Rectifier, 8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN | Teccor | S2003LS1 vs S6008FS33 |
MCR16N | 16A, 800V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S2003LS1 vs MCR16N |
S8012R | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S2003LS1 vs S8012R |
S1020L | Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Teccor | S2003LS1 vs S1020L |
S2016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S2003LS1 vs S2016R |
S1010LS3 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220AB, 3 PIN | Teccor | S2003LS1 vs S1010LS3 |