S1N3017AE3
Microsemi Corporation
Description: Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN

Overview of S1N3017AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for S1N3017AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S1N3017AE3 by Microsemi Corporation

S1N3017AE3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-MALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
7.5 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
34 mA
Want to compare parts?
  1. S1N3017AE3
    Microsemi Corporation
    Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN
    VS

Alternate Parts for S1N3017AE3

This table gives cross-reference parts and alternative options found for S1N3017AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1N3017AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3017A Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products S1N3017AE3 vs 1N3017A
JAN1N3017ATR Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation S1N3017AE3 vs JAN1N3017ATR
1N3017ATRE3 Zener Diode, 7.5V V(Z), 10%, 1W, Microsemi Corporation S1N3017AE3 vs 1N3017ATRE3
1N3017AE3TR Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation S1N3017AE3 vs 1N3017AE3TR
JANTX1N3017A Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation S1N3017AE3 vs JANTX1N3017A
1N3017AE3 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 Microsemi Corporation S1N3017AE3 vs 1N3017AE3
JANHCA1N3017A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DIE-2 Microsemi Corporation S1N3017AE3 vs JANHCA1N3017A
1N3017A Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation S1N3017AE3 vs 1N3017A
1N4737 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Microsemi Corporation S1N3017AE3 vs 1N4737
1N3017ATR Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation S1N3017AE3 vs 1N3017ATR
Part Number Description Manufacturer Compare
JAN1N3017TR Zener Diode, 7.5V V(Z), 20%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation S1N3017AE3 vs JAN1N3017TR
MQ1N4737APE3TR Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation S1N3017AE3 vs MQ1N4737APE3TR
1N4737A153 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors S1N3017AE3 vs 1N4737A153
1N4737A Zener 1W 5% 7.5 V, 3000-BLKBG onsemi S1N3017AE3 vs 1N4737A
1N5922A Zener Diode, 7.5V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products S1N3017AE3 vs 1N5922A
JANTX1N3017C Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc S1N3017AE3 vs JANTX1N3017C
MV1N4737DUR Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation S1N3017AE3 vs MV1N4737DUR
MV1N4737DGE3TR Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation S1N3017AE3 vs MV1N4737DGE3TR
1N4737CURTR Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation S1N3017AE3 vs 1N4737CURTR
MX1N3017DUR-1 Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation S1N3017AE3 vs MX1N3017DUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S1N3017AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S1N3017AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of S1N3017AE3 would you like to use for your alert(s)?
  • Please alert me when S1N3017AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S1N3017AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S1N3017AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S1N3017AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S1N3017AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S1N3017AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: