Part Details for S1J by Galaxy Microelectronics
Overview of S1J by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for S1J
S1J CAD Models
S1J Part Data Attributes
|
S1J
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
S1J
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for S1J
This table gives cross-reference parts and alternative options found for S1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC38-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | S1J vs ERC38-06 |
P5A | Rectifier Diode, | Surge Components Inc | S1J vs P5A |
AF5A | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | S1J vs AF5A |
AA5 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | S1J vs AA5 |
S1JLWHRVG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | S1J vs S1JLWHRVG |
S1JLWHRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | S1J vs S1JLWHRQG |
S1J-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S1J vs S1J-T |
A5 | Rectifier Diode, | Surge Components Inc | S1J vs A5 |
ERA15-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | S1J vs ERA15-06 |
GN1J | Rectifier Diode, | Surge Components Inc | S1J vs GN1J |