Part Details for ERA15-06 by Galaxy Microelectronics
Overview of ERA15-06 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERA15-06
ERA15-06 CAD Models
ERA15-06 Part Data Attributes:
|
ERA15-06
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ERA15-06
Galaxy Microelectronics
Rectifier Diode, 1 Element, 1A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for ERA15-06
This table gives cross-reference parts and alternative options found for ERA15-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERA15-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P5A | Rectifier Diode, | Surge Components Inc | ERA15-06 vs P5A |
ERC38-06 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | ERA15-06 vs ERC38-06 |
AA5 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | ERA15-06 vs AA5 |
S1J-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | ERA15-06 vs S1J-T |
S1J | Rectifier Diode, | Taitron Components Inc | ERA15-06 vs S1J |
AF5A | Rectifier Diode, | Surge Components Inc | ERA15-06 vs AF5A |
GN1J | Rectifier Diode, | Surge Components Inc | ERA15-06 vs GN1J |
S1JLWHRQG | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | ERA15-06 vs S1JLWHRQG |
MA5 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | ERA15-06 vs MA5 |
S1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | ERA15-06 vs S1J |