Part Details for S1569AAAB-70.6560(T) by Diodes Incorporated
Overview of S1569AAAB-70.6560(T) by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-602ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Part Details for S1569AAAB-70.6560(T)
S1569AAAB-70.6560(T) CAD Models
S1569AAAB-70.6560(T) Part Data Attributes
|
S1569AAAB-70.6560(T)
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
S1569AAAB-70.6560(T)
Diodes Incorporated
LVPECL Output Clock Oscillator, 65MHz Min, 168MHz Max, 70.656MHz Nom, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | DILCC6,.35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL; OUTPUT ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.55 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 168 MHz | |
Operating Frequency-Min | 65 MHz | |
Operating Frequency-Nom | 70.656 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC6,.35 | |
Physical Dimension | 14.0mm x 9.0mm x 5.7mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.55 ns | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for S1569AAAB-70.6560(T)
This table gives cross-reference parts and alternative options found for S1569AAAB-70.6560(T). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1569AAAB-70.6560(T), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1569AAB-70.6560 | LVPECL Output Clock Oscillator, 65MHz Min, 168MHz Max, 70.656MHz Nom, SURFACE MOUNT PACKAGE-6 | Pericom Semiconductor Corporation | S1569AAAB-70.6560(T) vs S1569AAB-70.6560 |
S1569BAB-70.6560 | LVPECL Output Clock Oscillator, 65MHz Min, 168MHz Max, 70.656MHz Nom, SURFACE MOUNT PACKAGE-6 | Pericom Semiconductor Corporation | S1569AAAB-70.6560(T) vs S1569BAB-70.6560 |