There are no models available for this part yet.
Overview of S1569AAB-70.6560 by Pericom Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-602ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1565-602MLC | Coilcraft Inc | General Purpose Inductor, 6uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
CAD Models for S1569AAB-70.6560 by Pericom Semiconductor Corporation
Part Data Attributes for S1569AAB-70.6560 by Pericom Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PERICOM SEMICONDUCTOR CORP
|
Package Description
|
DILCC6,.35
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BULK; OUTPUT ENABLE/DISABLE FUNCTION
|
Control Voltage-Max
|
3 V
|
Control Voltage-Min
|
0.3 V
|
Fall Time-Max
|
0.55 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
50 ppm
|
Frequency Stability
|
25%
|
Linearity
|
10%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
168 MHz
|
Operating Frequency-Min
|
65 MHz
|
Operating Frequency-Nom
|
70.656 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
LVPECL
|
Output Load
|
50 OHM
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
DILCC6,.35
|
Physical Dimension
|
14.0mm x 9.0mm x 5.7mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
0.55 ns
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for S1569AAB-70.6560
This table gives cross-reference parts and alternative options found for S1569AAB-70.6560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1569AAB-70.6560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1569AAB-70.6560(T) | LVPECL Output Clock Oscillator, 65MHz Min, 168MHz Max, 70.656MHz Nom, SURFACE MOUNT PACKAGE-6 | Diodes Incorporated | S1569AAB-70.6560 vs S1569AAB-70.6560(T) |
S1569AAB-70.6560 | LVPECL Output Clock Oscillator, 65MHz Min, 168MHz Max, 70.656MHz Nom, SURFACE MOUNT PACKAGE-6 | Diodes Incorporated | S1569AAB-70.6560 vs S1569AAB-70.6560 |